


BZT52C3V9-G3-08 | |
|---|---|
DigiKey Part Number | BZT52C3V9-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9-G3-08 |
Description | DIODE ZENER 3.9V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C3V9-E3-18-ND | € 0,06537 | Parametric Equivalent |
| BZT52C3V9-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C3V9-G3-18-ND | € 0,04889 | Parametric Equivalent |
| BZV55C3V9 | Microchip Technology | 0 | BZV55C3V9-ND | € 2,57842 | Similar |
| DDZ9686-7 | Diodes Incorporated | 3 930 | 31-DDZ9686-7CT-ND | € 0,25000 | Similar |
| MMSZ5228BS-7-F | Diodes Incorporated | 69 426 | MMSZ5228BS-FDICT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04630 | € 694,50 |
| 30 000 | € 0,04372 | € 1 311,60 |
| Unit Price without VAT: | € 0,04630 |
|---|---|
| Unit Price with VAT: | € 0,05649 |






