Similar
Similar
Similar
Similar

BZT03D20-TR | |
|---|---|
DigiKey Part Number | BZT03D20-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT03D20-TR |
Description | DIODE ZENER 20V 1.3W SOD57 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 15 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C20-TR | Vishay General Semiconductor - Diodes Division | 21 334 | 112-BZT03C20-TRCT-ND | € 1,94000 | Similar |
| 1N4747A,133 | Nexperia USA Inc. | 4 105 | 1727-1950-1-ND | € 0,25000 | Similar |
| BZX79-B20,113 | Nexperia USA Inc. | 340 | 1727-6236-1-ND | € 0,16000 | Similar |
| BZX79-B20,133 | Nexperia USA Inc. | 0 | BZX79-B20,133-ND | € 0,02404 | Similar |




