
BZT03C6V2-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C6V2-TR-ND - Tape & Reel (TR) 112-BZT03C6V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C6V2-TR |
Description | DIODE ZENER 6.2V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±6.45% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 4.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.45% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,24100 | € 12,41 |
| 100 | € 0,84070 | € 84,07 |
| 500 | € 0,66936 | € 334,68 |
| 1 000 | € 0,61426 | € 614,26 |
| 2 000 | € 0,58971 | € 1 179,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,51779 | € 2 588,95 |
| 10 000 | € 0,48682 | € 4 868,20 |
| 15 000 | € 0,48179 | € 7 226,85 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,36680 |

