
BZM55C5V6-TR3 | |
|---|---|
DigiKey Part Number | BZM55C5V6-TR3GITR-ND - Tape & Reel (TR) BZM55C5V6-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZM55C5V6-TR3 |
Description | DIODE ZENER 5.6V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 450 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18200 | € 1,82 |
| 100 | € 0,11390 | € 11,39 |
| 500 | € 0,08420 | € 42,10 |
| 1 000 | € 0,07460 | € 74,60 |
| 2 000 | € 0,06651 | € 133,02 |
| 5 000 | € 0,05772 | € 288,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05228 | € 522,80 |
| 20 000 | € 0,04770 | € 954,00 |
| 30 000 | € 0,04537 | € 1 361,10 |
| 50 000 | € 0,04275 | € 2 137,50 |
| 70 000 | € 0,04120 | € 2 884,00 |
| 100 000 | € 0,03969 | € 3 969,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

