Zener Diode 15 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B15-TR

DigiKey Part Number
112-BZM55B15-TR-ND - Tape & Reel (TR)
112-BZM55B15-CT-ND - Cut Tape (CT)
112-BZM55B15-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55B15-TR
Description
DIODE ZENER 15V 500MW MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
MicroMELF
Impedance (Max) (Zzt)
110 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19500€ 1,95
100€ 0,12210€ 12,21
500€ 0,09054€ 45,27
1 000€ 0,08031€ 80,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,06919€ 172,97
5 000€ 0,06231€ 311,55
7 500€ 0,05880€ 441,00
12 500€ 0,05485€ 685,62
17 500€ 0,05251€ 918,93
25 000€ 0,05024€ 1 256,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820