Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C6V8-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C6V8-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V8-M3_A-18 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B6V8-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-HM3_A-08TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05B6V8-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-HM3_A-18TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05B6V8-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-M3_A-08TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05B6V8-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V8-M3_A-18TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05C6V8-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C6V8-HM3_A-08TR-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 2 | € 0,56000 | € 1,12 |
| 3 | € 0,51333 | € 1,54 |
| 5 | € 0,46200 | € 2,31 |
| 7 | € 0,43143 | € 3,02 |
| 10 | € 0,40100 | € 4,01 |
| 25 | € 0,33520 | € 8,38 |
| 50 | € 0,29380 | € 14,69 |
| 100 | € 0,25890 | € 25,89 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |


