BZG05C5V6-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,65000
Datasheet
Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V6-HM3-18

DigiKey Part Number
BZG05C5V6-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C5V6-HM3-18
Description
DIODE ZENER 5.6V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.14%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C5V6-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05C5V6-HM3_A-18TR-ND€ 0,65000MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,17670€ 1 060,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,17670
Unit Price with VAT:€ 0,21557