Upgrade
Similar
Similar
Similar

BZG05C39-HE3-TR | |
|---|---|
DigiKey Part Number | BZG05C39-HE3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C39-HE3-TR |
Description | DIODE ZENER 39V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C39-HM3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C39-HM3-08GITR-ND | € 0,17670 | Upgrade |
| 1SMA5939BT3G | onsemi | 6 895 | 1SMA5939BT3GOSCT-ND | € 0,48000 | Similar |
| CMZ5939B TR13 PBFREE | Central Semiconductor Corp | 730 | 1514-CMZ5939BTR13PBFREECT-ND | € 1,72000 | Similar |
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | € 0,98000 | Similar |



