Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B75-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B75-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B75-HM3_A-08 |
Description | DIODE ZENER 75V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 135 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B75-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-HM3_A-18TR-ND | € 0,66000 | Parametric Equivalent |
| BZG05B75-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-M3_A-08TR-ND | € 0,66000 | Parametric Equivalent |
| BZG05B75-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-M3_A-18TR-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 2 | € 0,57000 | € 1,14 |
| 3 | € 0,52333 | € 1,57 |
| 5 | € 0,47200 | € 2,36 |
| 7 | € 0,44143 | € 3,09 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,34280 | € 8,57 |
| 50 | € 0,30040 | € 15,02 |
| 100 | € 0,26470 | € 26,47 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |


