MFR Recommended

BZG05B4V7-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05B4V7-HM3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B4V7-HM3-08 |
Description | DIODE ZENER 4.7V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.25 W ±1.91% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.91% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 13 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B4V7-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B4V7-HM3_A-08TR-ND | € 0,66000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,21203 | € 1 272,18 |
| Unit Price without VAT: | € 0,21203 |
|---|---|
| Unit Price with VAT: | € 0,25868 |

