
BZG04-27-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-27-HM3-08TR-ND - Tape & Reel (TR) 112-BZG04-27-HM3-08CT-ND - Cut Tape (CT) 112-BZG04-27-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-27-HM3-08 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 5 µA @ 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,66400 | € 6,64 |
| 100 | € 0,43570 | € 43,57 |
| 500 | € 0,33780 | € 168,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,29019 | € 435,29 |
| 3 000 | € 0,26621 | € 798,63 |
| 4 500 | € 0,25399 | € 1 142,95 |
| 7 500 | € 0,24026 | € 1 801,95 |
| 10 500 | € 0,23212 | € 2 437,26 |
| 15 000 | € 0,22422 | € 3 363,30 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

