
BZG04-180-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-180-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-180-M3_A-18 |
Description | DIODE ZENER 220V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 305V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 305V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 131pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 208V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 2 | € 0,82500 | € 1,65 |
| 3 | € 0,76000 | € 2,28 |
| 5 | € 0,68600 | € 3,43 |
| 7 | € 0,64143 | € 4,49 |
| 10 | € 0,59700 | € 5,97 |
| 25 | € 0,50160 | € 12,54 |
| 50 | € 0,44220 | € 22,11 |
| 100 | € 0,39190 | € 39,19 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

