BZG04-180-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,95000
Datasheet
Image for BZG04-180-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-180-HM3-18

DigiKey Part Number
BZG04-180-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-180-HM3-18
Description
DIODE ZENER 220V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Current - Reverse Leakage @ Vr
5 µA @ 180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG04-180-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG04-180-HM3_A-18TR-ND€ 0,95000MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,25627€ 1 537,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,25627
Unit Price with VAT:€ 0,31265