New at DigiKey
276V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-160-M3_A-18

DigiKey Part Number
112-BZG04-160-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-160-M3_A-18
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
276V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
276V
Mfr
Current - Peak Pulse (10/1000µs)
1.1A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
135pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
188V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
2€ 0,82000€ 1,64
3€ 0,75667€ 2,27
5€ 0,68200€ 3,41
7€ 0,63714€ 4,46
10€ 0,59500€ 5,95
25€ 0,49960€ 12,49
50€ 0,44000€ 22,00
100€ 0,39000€ 39,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900