
BZG04-160-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-160-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-160-HM3_A-08 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 276V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 135pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 160V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 188V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 276V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 2 | € 0,82500 | € 1,65 |
| 3 | € 0,75667 | € 2,27 |
| 5 | € 0,68400 | € 3,42 |
| 7 | € 0,63857 | € 4,47 |
| 10 | € 0,59500 | € 5,95 |
| 25 | € 0,49960 | € 12,49 |
| 50 | € 0,44040 | € 22,02 |
| 100 | € 0,39040 | € 39,04 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

