Image for BZG04-100-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-100-HM3-08

DigiKey Part Number
112-BZG04-100-HM3-08TR-ND - Tape & Reel (TR)
112-BZG04-100-HM3-08CT-ND - Cut Tape (CT)
112-BZG04-100-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG04-100-HM3-08
Description
DIODE ZENER 120V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,66400€ 6,64
100€ 0,43570€ 43,57
500€ 0,33780€ 168,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,29019€ 435,29
3 000€ 0,26621€ 798,63
4 500€ 0,25399€ 1 142,95
7 500€ 0,24026€ 1 801,95
10 500€ 0,23212€ 2 437,26
15 000€ 0,22422€ 3 363,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,29320