Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C75-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C75-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C75-HM3_A-08 |
Description | DIODE ZENER 75V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C75-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C75-HM3_A-18TR-ND | € 0,94000 | Parametric Equivalent |
| BZG03C75-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C75-M3_A-08TR-ND | € 0,94000 | Parametric Equivalent |
| BZG03C75-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C75-M3_A-18TR-ND | € 0,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 2 | € 0,81500 | € 1,63 |
| 3 | € 0,75000 | € 2,25 |
| 5 | € 0,67600 | € 3,38 |
| 7 | € 0,63286 | € 4,43 |
| 10 | € 0,58900 | € 5,89 |
| 25 | € 0,49480 | € 12,37 |
| 50 | € 0,43600 | € 21,80 |
| 100 | € 0,38630 | € 38,63 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

