
BZG03C39TR3 | |
|---|---|
DigiKey Part Number | BZG03C39TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C39TR3 |
Description | DIODE ZENER 39V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C39TR3 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C39-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C39-HM3-18-ND | € 0,24921 | Upgrade |
| BZG03C39-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C39-M3-18-ND | € 0,28337 | Similar |
| 1SMA5939BT3G | onsemi | 1 913 | 1SMA5939BT3GOSCT-ND | € 0,48000 | Similar |
| CMZ5939B TR13 PBFREE | Central Semiconductor Corp | 760 | 1514-CMZ5939BTR13PBFREECT-ND | € 1,72000 | Similar |



