BZG03C24-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,93000
Datasheet
Zener Diode 24 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C24-M3-18

DigiKey Part Number
BZG03C24-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C24-M3-18
Description
DIODE ZENER 24V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.83%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C24-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C24-M3_A-18TR-ND€ 0,93000MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,24827€ 1 489,62
12 000€ 0,23149€ 2 777,88
18 000€ 0,23000€ 4 140,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24827
Unit Price with VAT:€ 0,30289