
BZG03C180-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C180-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C180-M3-18CT-ND - Cut Tape (CT) 112-BZG03C180-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C180-M3-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,71500 | € 7,15 |
| 100 | € 0,47090 | € 47,09 |
| 500 | € 0,36622 | € 183,11 |
| 1 000 | € 0,33251 | € 332,51 |
| 2 000 | € 0,30415 | € 608,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,26813 | € 1 608,78 |
| 12 000 | € 0,25001 | € 3 000,12 |
| 18 000 | € 0,24078 | € 4 334,04 |
| 30 000 | € 0,23041 | € 6 912,30 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |


