BZG03C160-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,95000
Datasheet
New at DigiKey
Zener Diode 160 V 3 W ±5.63% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C160-M3_A-18

DigiKey Part Number
112-BZG03C160-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C160-M3_A-18
Description
DIODE ZENER 160V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 3 W ±5.63% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
350 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.63%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C160-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C160-HM3_A-08TR-ND€ 0,95000Parametric Equivalent
BZG03C160-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C160-HM3_A-18TR-ND€ 0,95000Parametric Equivalent
BZG03C160-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C160-M3_A-08TR-ND€ 0,95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
2€ 0,82500€ 1,65
3€ 0,76000€ 2,28
5€ 0,68400€ 3,42
7€ 0,63857€ 4,47
10€ 0,59600€ 5,96
25€ 0,50040€ 12,51
50€ 0,44100€ 22,05
100€ 0,39080€ 39,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900