


BZD27C5V1P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C5V1P-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BZD27C5V1P-HE3_A08 |
Description | TVS DIODE 1VWM DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 175°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AB |
Voltage - Reverse Standoff (Typ) 1V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 4.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,10160 | € 3 048,00 |
| 60 000 | € 0,09880 | € 5 928,00 |
| Unit Price without VAT: | € 0,10160 |
|---|---|
| Unit Price with VAT: | € 0,12395 |

