


BZD27C100P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C100P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C100P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C100P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100P-M3-08 |
Description | DIODE ZENER 100V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C100P-M3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,39900 | € 3,99 |
| 100 | € 0,25670 | € 25,67 |
| 500 | € 0,19504 | € 97,52 |
| 1 000 | € 0,17516 | € 175,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14987 | € 449,61 |
| 6 000 | € 0,13713 | € 822,78 |
| 9 000 | € 0,13064 | € 1 175,76 |
| 15 000 | € 0,12335 | € 1 850,25 |
| 21 000 | € 0,11903 | € 2 499,63 |
| 30 000 | € 0,11483 | € 3 444,90 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

