BYW27-200GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27865
Datasheet

Similar


Microchip Technology
In Stock: 140
Unit Price: € 3,76000
Datasheet

Similar


onsemi
In Stock: 49 885
Unit Price: € 0,21000
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: € 0,60000
Datasheet

Similar


STMicroelectronics
In Stock: 2 283
Unit Price: € 0,37000
Datasheet

Similar


STMicroelectronics
In Stock: 11 198
Unit Price: € 0,37000
Datasheet

Similar


Diodes Incorporated
In Stock: 13 753
Unit Price: € 0,42000
Datasheet

Similar


onsemi
In Stock: 13 962
Unit Price: € 0,54000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW27-200GPHE3/73

DigiKey Part Number
BYW27-200GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW27-200GPHE3/73
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW27-200GP-E3/73Vishay General Semiconductor - Diodes Division0BYW27-200GP-E3/73-ND€ 0,27865Direct
1N3611Microchip Technology1401N3611-ND€ 3,76000Similar
1N4003Gonsemi49 8851N4003GOS-ND€ 0,21000Similar
EGP10Donsemi270EGP10DCT-ND€ 0,60000Similar
STTH102STMicroelectronics2 283497-3666-1-ND€ 0,37000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types