BYT28-300-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 136
Unit Price: € 2,02000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: € 1,23236
Datasheet
Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3

BYT28-300-E3/45

DigiKey Part Number
BYT28-300-E3/45-ND
Manufacturer
Manufacturer Product Number
BYT28-300-E3/45
Description
DIODE ARRAY GP 300V 5A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BYT28-300-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH20L03CTSTMicroelectronics1 136497-13175-ND€ 2,02000Direct
LQA32T300CPower Integrations0596-1366-5-ND€ 1,23236Similar
Obsolete
This product is no longer manufactured. View Substitutes