

BYQ28EF-100HE3_A/P | |
|---|---|
DigiKey Part Number | 112-BYQ28EF-100HE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | BYQ28EF-100HE3_A/P |
Description | DIODE ARRAY GP 100V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

