Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYM07-150-E3/98 | |
|---|---|
DigiKey Part Number | BYM07-150-E3/98GITR-ND - Tape & Reel (TR) BYM07-150-E3/98GICT-ND - Cut Tape (CT) BYM07-150-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-150-E3/98 |
Description | DIODE STD 150V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM07-150HE3/83 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-150HE3/83-ND | € 0,00000 | Parametric Equivalent |
| BYM07-150HE3/98 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-150HE3/98-ND | € 0,00000 | Parametric Equivalent |
| BYM07-150HE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM07-150HE3_B/HTR-ND | € 0,30457 | Parametric Equivalent |
| EGL34C-E3/83 | Vishay General Semiconductor - Diodes Division | 0 | EGL34C-E3/83-ND | € 0,21310 | Parametric Equivalent |
| EGL34C-E3/98 | Vishay General Semiconductor - Diodes Division | 5 000 | 112-EGL34C-E3/98CT-ND | € 1,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,65000 | € 6,50 |
| 100 | € 0,42640 | € 42,64 |
| 500 | € 0,33030 | € 165,15 |
| 1 000 | € 0,29935 | € 299,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26583 | € 664,58 |
| 5 000 | € 0,24511 | € 1 225,55 |
| 7 500 | € 0,23455 | € 1 759,12 |
| 12 500 | € 0,22270 | € 2 783,75 |
| 17 500 | € 0,21567 | € 3 774,22 |
| 25 000 | € 0,20885 | € 5 221,25 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |


