BAV103-IR08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37 739
Unit Price: € 0,25000
Datasheet
Diode 200 V 250mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV103-IR08

DigiKey Part Number
BAV103-IR08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV103-IR08
Description
DIODE STANDARD 200V 250MA SOD80
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-80 MiniMELF
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV103-GS08Vishay General Semiconductor - Diodes Division37 739BAV103-GS08CT-ND€ 0,25000Similar
Obsolete
This product is no longer manufactured. View Substitutes