


BAR64-05W-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAR64-05W-E3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR64-05W-E3-08 |
Description | RF DIODE PIN 100V SOT-323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 100 mA SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 1V, 1MHz |
Manufacturer Vishay General Semiconductor - Diodes Division | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type PIN - 1 Pair Common Cathode | Supplier Device Package SOT-323 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08614 | € 258,42 |
| 6 000 | € 0,07805 | € 468,30 |
| 9 000 | € 0,07393 | € 665,37 |
| 15 000 | € 0,06929 | € 1 039,35 |
| 21 000 | € 0,06654 | € 1 397,34 |
| 30 000 | € 0,06387 | € 1 916,10 |
| Unit Price without VAT: | € 0,08614 |
|---|---|
| Unit Price with VAT: | € 0,10509 |



