AZ23C9V1-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06101
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C9V1-HE3_A-18

DigiKey Part Number
112-AZ23C9V1-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C9V1-HE3_A-18
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
9.1 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C9V1-HE3_A-08Vishay General Semiconductor - Diodes Division0112-AZ23C9V1-HE3_A-08TR-ND€ 0,06101Parametric Equivalent
BZB84-C9V1-QRNexperia USA Inc.01727-BZB84-C9V1-QRTR-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06424€ 642,40
20 000€ 0,06099€ 1 219,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,06424
Unit Price with VAT:€ 0,07837