Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C51-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C51-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C51-E3-18 |
Description | DIODE ZENER ARRAY 51V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 51 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C51-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C51-E3-08-ND | € 0,07735 | Parametric Equivalent |
| AZ23C51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C51-G3-08-ND | € 0,05083 | Parametric Equivalent |
| AZ23C51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C51-G3-18-ND | € 0,05362 | Parametric Equivalent |
| AZ23C51-7-F | Diodes Incorporated | 7 194 | AZ23C51-FDICT-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07820 | € 782,00 |
| 20 000 | € 0,07735 | € 1 547,00 |
| Unit Price without VAT: | € 0,07820 |
|---|---|
| Unit Price with VAT: | € 0,09540 |



