MFR Recommended
Similar
Similar

AZ23C27-HE3-08 | |
|---|---|
DigiKey Part Number | AZ23C27-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C27-HE3-08 |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C27-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C27-HE3_A-08TR-ND | € 0,06101 | MFR Recommended |
| AZ23C27-7-F | Diodes Incorporated | 37 | AZ23C27-FDICT-ND | € 0,27000 | Similar |
| AZ23C27Q-7-F | Diodes Incorporated | 0 | 31-AZ23C27Q-7-FTR-ND | € 0,05831 | Similar |



