AZ23B51-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06650
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B51-HE3_A-08

DigiKey Part Number
112-AZ23B51-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B51-HE3_A-08
Description
DIODE ZENER ARRAY 51V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
180 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
51 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B51-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23B51-HE3_A-18TR-ND€ 0,06650Parametric Equivalent
BZB84-B51-QRNexperia USA Inc.01727-BZB84-B51-QRTR-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,06361€ 954,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,06361
Unit Price with VAT:€ 0,07760