
AZ23B3V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23B3V3-E3-08TR-ND - Tape & Reel (TR) 112-AZ23B3V3-E3-08CT-ND - Cut Tape (CT) 112-AZ23B3V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B3V3-E3-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.3 V | Base Product Number |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,17460 | € 17,46 |
| 500 | € 0,13088 | € 65,44 |
| 1 000 | € 0,11676 | € 116,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09879 | € 296,37 |
| 6 000 | € 0,08973 | € 538,38 |
| 9 000 | € 0,08511 | € 765,99 |
| 15 000 | € 0,07992 | € 1 198,80 |
| 21 000 | € 0,07684 | € 1 613,64 |
| 30 000 | € 0,07385 | € 2 215,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

