Direct




AR3PKHM3/86A | |
|---|---|
DigiKey Part Number | AR3PKHM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR3PKHM3/86A |
Description | DIODE AVALANCHE 800V 1.6A TO277A |
Customer Reference | |
Detailed Description | Diode 800 V 1.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR3PKHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | AR3PKHM3_A/H-ND | € 0,32615 | Direct |


