AR3PGHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,32839
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27950
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,37302
Datasheet
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AR3PGHM3_A/H

DigiKey Part Number
AR3PGHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR3PGHM3_A/H
Description
DIODE AVALANCHE 400V 1.8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
140 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.8A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR3PG-M3/86AVishay General Semiconductor - Diodes Division0AR3PG-M3/86AGITR-ND€ 0,32839Parametric Equivalent
AR3PG-M3/87AVishay General Semiconductor - Diodes Division0AR3PG-M3/87A-ND€ 0,27950Parametric Equivalent
AR3PGHM3/86AVishay General Semiconductor - Diodes Division0AR3PGHM3/86A-ND€ 0,00000Parametric Equivalent
AR3PGHM3/87AVishay General Semiconductor - Diodes Division0AR3PGHM3/87A-ND€ 0,00000Parametric Equivalent
AR3PGHM3_A/IVishay General Semiconductor - Diodes Division0AR3PGHM3_A/I-ND€ 0,37302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37302€ 1 119,06
Unit Price without VAT:€ 0,37302
Unit Price with VAT:€ 0,45508