
6DFN56CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN56CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN56CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN56CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN56CA-M3/I |
Description | TVS DIODE 47.8VWM 77VC DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44300 | € 4,43 |
| 100 | € 0,28560 | € 28,56 |
| 500 | € 0,21784 | € 108,92 |
| 1 000 | € 0,19601 | € 196,01 |
| 2 000 | € 0,17762 | € 355,24 |
| 5 000 | € 0,15771 | € 788,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,14015 | € 1 962,10 |
| 28 000 | € 0,13063 | € 3 657,64 |
| 42 000 | € 0,12579 | € 5 283,18 |
| 70 000 | € 0,12035 | € 8 424,50 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

