
6DFN12CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN12CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN12CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN12CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN12CA-M3/I |
Description | TVS DIODE 10.2VWM 16.7V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 35.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,43500 | € 4,35 |
| 100 | € 0,28070 | € 28,07 |
| 500 | € 0,21404 | € 107,02 |
| 1 000 | € 0,19252 | € 192,52 |
| 2 000 | € 0,17441 | € 348,82 |
| 5 000 | € 0,15479 | € 773,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,13749 | € 1 924,86 |
| 28 000 | € 0,12811 | € 3 587,08 |
| 42 000 | € 0,12334 | € 5 180,28 |
| 70 000 | € 0,11798 | € 8 258,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

