40CTQ045STRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: € 1,70857
Datasheet

Similar


STMicroelectronics
In Stock: 1 630
Unit Price: € 1,56000
Datasheet

Similar


STMicroelectronics
In Stock: 319
Unit Price: € 2,42000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

40CTQ045STRR

DigiKey Part Number
40CTQ045STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
40CTQ045STRR
Description
DIODE ARR SCHOTT 45V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-ND€ 1,70857Similar
STPS2545CG-TRSTMicroelectronics1 630497-8027-1-ND€ 1,56000Similar
STPS40L45CG-TRSTMicroelectronics319497-3528-1-ND€ 2,42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types