40CTQ045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 1,00960
Datasheet

Similar


STMicroelectronics
In Stock: 2 491
Unit Price: € 2,35000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3

40CTQ045

DigiKey Part Number
40CTQ045-ND
Manufacturer
Manufacturer Product Number
40CTQ045
Description
DIODE ARR SCHOTT 45V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
40CTQ045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR4040CTDiodes Incorporated0SBR4040CTDI-ND€ 1,00960Similar
STPS40L45CTSTMicroelectronics2 491497-7567-5-ND€ 2,35000Similar
Obsolete
This product is no longer manufactured. View Substitutes