Direct
Similar
Similar
Similar
Similar



3KASMC33AHE3_A/I | |
|---|---|
DigiKey Part Number | 3KASMC33AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC33AHE3_A/I |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC33AHE3_B/I | Vishay General Semiconductor - Diodes Division | 3 443 | 112-3KASMC33AHE3_B/ICT-ND | € 1,67000 | Direct |
| 3.0SMC33A | Littelfuse Inc. | 0 | 3.0SMC33A-ND | € 0,25679 | Similar |
| 5.0SMDJ33A | Littelfuse Inc. | 35 633 | F4119CT-ND | € 2,10000 | Similar |
| 5.0SMDJ33A-T7 | Littelfuse Inc. | 11 | 5.0SMDJ33A-T7CT-ND | € 2,10000 | Similar |
| SMCJ33A | Littelfuse Inc. | 36 612 | SMCJ33ALFCT-ND | € 0,80000 | Similar |







