Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC26HE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC26HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC26HE3_A/H |
Description | TVS DIODE 26VWM 46.6VC DO214AB |
Customer Reference | |
Detailed Description | 46.6V Clamp 64.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC26AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHE3_B/H-ND | € 0,44955 | Direct |
| SMLJ26E3/TR13 | Microchip Technology | 0 | SMLJ26E3/TR13-ND | € 1,50517 | Direct |
| 1SMC26A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC26ATR13PBFREETR-ND | € 0,25130 | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5 741 | F10851CT-ND | € 2,12000 | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | € 2,10000 | Similar |










