Direct
Direct
Similar
Similar
Similar
Similar



3KASMC20AHE3_A/I | |
|---|---|
DigiKey Part Number | 3KASMC20AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC20AHE3_A/I |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC20AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC20AHE3_B/I-ND | € 0,43715 | Direct |
| SMLJ20AE3/TR13 | Microchip Technology | 0 | SMLJ20AE3/TR13-ND | € 1,50517 | Direct |
| 5.0SMDJ20A | Littelfuse Inc. | 1 163 | 5.0SMDJ20ACT-ND | € 2,10000 | Similar |
| 5.0SMDJ20A-T7 | Littelfuse Inc. | 860 | 18-5.0SMDJ20A-T7CT-ND | € 2,10000 | Similar |
| SMCJ20A | Littelfuse Inc. | 5 721 | SMCJ20ALFCT-ND | € 0,80000 | Similar |








