


3.0C90CA-M3/I | |
|---|---|
DigiKey Part Number | 112-3.0C90CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C90CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C90CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0C90CA-M3/I |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,25200 | € 12,52 |
| 100 | € 0,84850 | € 84,85 |
| 500 | € 0,67582 | € 337,91 |
| 1 000 | € 0,62029 | € 620,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,54137 | € 1 894,80 |
| 7 000 | € 0,50725 | € 3 550,75 |
| 10 500 | € 0,48987 | € 5 143,64 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

