


3.0C20CA-M3/H | |
|---|---|
DigiKey Part Number | 112-3.0C20CA-M3/H-ND |
Manufacturer | |
Manufacturer Product Number | 3.0C20CA-M3/H |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,51503 | € 875,55 |
| Unit Price without VAT: | € 0,51503 |
|---|---|
| Unit Price with VAT: | € 0,62834 |

