2KBP005M/1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 244
Unit Price: € 3,91000
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: € 0,80000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 857
Unit Price: € 0,80000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2KBP005M/1

DigiKey Part Number
2KBP005M/1GI-ND
Manufacturer
Manufacturer Product Number
2KBP005M/1
Description
BRIDGE RECT 1PHASE 50V 2A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.14 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 165°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBPM
Technology
Standard
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-ND€ 3,91000Similar
KBP005GDiodes Incorporated30KBP005G-ND€ 0,80000Similar
KBP2005GDiodes Incorporated1 857KBP2005GDI-ND€ 0,80000Similar
Obsolete
This product is no longer manufactured. View Substitutes