Similar
Similar
Similar

20BQ030 | |
|---|---|
DigiKey Part Number | 20BQ030-ND |
Manufacturer | |
Manufacturer Product Number | 20BQ030 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 20BQ030 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LB-13-F | Diodes Incorporated | 1 132 | B130LB-FDICT-ND | € 0,43000 | Similar |
| B230-13-F | Diodes Incorporated | 26 718 | B230-FDICT-ND | € 0,55000 | Similar |
| MBRS130LT3G | onsemi | 111 742 | MBRS130LT3GOSCT-ND | € 0,43000 | Similar |
| MBRS230LT3G | onsemi | 7 771 | MBRS230LT3GOSCT-ND | € 0,62000 | Similar |
| SK23 | Diotec Semiconductor | 2 060 | 4878-SK23CT-ND | € 0,25000 | Similar |






