7.5V Clamp 160A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6373HE3_A/C

DigiKey Part Number
1N6373HE3_A/C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6373HE3_A/C
Description
TVS DIODE 5VWM 7.5VC 1.5KE
Customer Reference
Detailed Description
7.5V Clamp 160A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
160A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types