
1N5818-E3/1 | |
|---|---|
DigiKey Part Number | 1N5818-E3/1GI-ND |
Manufacturer | |
Manufacturer Product Number | 1N5818-E3/1 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5818-E3/54 | Vishay General Semiconductor - Diodes Division | 6 125 | 1N5818-E3/54GICT-ND | € 0,60000 | Direct |
| 1N5818 | STMicroelectronics | 53 429 | 497-4548-1-ND | € 0,31000 | Similar |
| 1N5818 | Microchip Technology | 0 | 150-1N5818-ND | € 5,19611 | Similar |




