
1N5059TR | |
|---|---|
DigiKey Part Number | 1N5059TR-ND - Tape & Reel (TR) 1N5059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5059TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,32400 | € 13,24 |
| 100 | € 0,90000 | € 90,00 |
| 500 | € 0,71858 | € 359,29 |
| 1 000 | € 0,66023 | € 660,23 |
| 2 000 | € 0,64251 | € 1 285,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,55811 | € 2 790,55 |
| 10 000 | € 0,52534 | € 5 253,40 |
| 15 000 | € 0,52492 | € 7 873,80 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |


